5173280-4

Heilind Number:AMP5173280-4
Manufacturer:TE Connectivity
Manufacturer Number:5173280-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE.050 CAP ASS'Y (V) 60P PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5173280-4
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:60
Profile:Standard
Packaging:Tray
Shell Type:All Plastic
SKU:AMP5173280-4

Detailed Description

Experience seamless connectivity with the AMPLIMITE 0.50 Series D-Sub Connector. This high-performance connector assembly features two rows of 60 gold-plated contacts, ensuring reliable signal transmission. With a current rating of 1 A, it meets stringent power requirements for a variety of applications. Designed for easy installation, it utilizes a through-hole solder termination method. The all-plastic shell construction guarantees durability, while the PB-free finish ensures environmental compliance. Whether for industrial or commercial use, this connector is the perfect solution for your connectivity needs. Packaged in a convenient tray, it is ready for integration into your system. Upgrade to the AMPLIMITE 0.50 Series and elevate your connectivity experience.