5174215-4

Heilind Number:AMP5174215-4
Manufacturer:TE Connectivity
Manufacturer Number:5174215-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE.050 PLUG ASS'Y (V) 60P PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5174215-4
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:60
Profile:Standard
Packaging:Tray
Shell Type:All Plastic
SKU:AMP5174215-4

Detailed Description

Introducing the AMPLIMITE 0.50 Series Plug Assembly (V), a high-performance connector designed for secure and reliable connections in electronic applications. With 60 gold-plated contacts and a 1A amperage rating, this assembly ensures efficient signal transmission. Featuring a two-row configuration and through-hole solder termination, it offers easy installation on PCBs. The all-plastic shell guarantees durability, while RoHS compliance reflects our commitment to environmental responsibility. Packaged in a convenient tray, this connector is ideal for use in various industries, meeting the demands of modern connectivity standards with its standard profile design. Upgrade your connectivity solutions with the AMPLIMITE 0.50 Series Plug Assembly.