5174684-6

Heilind Number:AMP5174684-6
Manufacturer:TE Connectivity
Manufacturer Number:5174684-6
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

AMPLIMITE 050 CAP H 48P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5174684-6
Series:AMPLIMITE 0.50 Series
Gender:Plug
Number of Rows:4
Termination Method:Through Hole - Solder
Contact Plating:Gold Flash
Number of Positions:48
Profile:Standard
Shell Type:All Plastic
SKU:AMP5174684-6

Detailed Description

Elevate your connectivity with the AMPLIMITE 0.50 Series 48-Position D-Sub Connector. This high-performance connector features a durable all-plastic shell and gold flash contact plating, ensuring reliable signal transmission. With four rows of pins for efficient data transfer, it's ideal for a wide range of applications. Its standard profile and through-hole solder termination method make installation a breeze. Rest assured, this connector is fully compliant with RoHS regulations, embodying our commitment to sustainability. Upgrade your system with the AMPLIMITE 0.50 Series for seamless and dependable connectivity.