| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5174726-4 |
| Series: | AMPLIMITE 0.50 Series |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Pitch: | 1.27 mm |
| Terminal Type: | Solder |
| Number of Positions: | 50 |
| Profile: | Standard |
| Packaging: | Tray |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5174726-4 |
5174726-4
Specifications
Detailed Description
Introducing the WTOB 50P Shield Conn, a crucial component in the AMPLIMITE 0.50 Series lineup. This receptacle features 50 gold flash-plated contacts within a full metal shell, ensuring reliable connectivity in demanding environments. Designed for board mount installation using through hole soldering, it meets UL 94V-0 standards for enhanced safety. With a pitch of 1.27mm and four rows of contacts, it offers high-density connectivity for various applications. Each contact, made of phosphor bronze, guarantees optimal signal transmission. This connector, compliant with RoHS regulations, comes in a tray packaging for easy handling. Trust the WTOB 50P Shield Conn for robust and efficient connectivity solutions.

