5175472-3

Heilind Number:AMP5175472-3
Manufacturer:TE Connectivity
Manufacturer Number:5175472-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CHAMP 050 B/B PLUG H W/LEG 30P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5175472-3
Series:CHAMP .050 Series I
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Tab
Package Quantity:150
Contact Amperage:1 A
Number of Positions:30
Mount Orientation:Right Angle
Insulation Resistance:1 MΩ
GPL:032
Profile:Standard
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 7.9 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.2 in
Connector Height:.295 in, 7.5 mm
PCB Retention Type:Boardlock, Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0607
Contact Layout:Inline
Connector System:Board to Board
Stackable:No
PCB Retention Material:Brass
PCB Retention Plating Material:Tin over Nickel
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Single Tine
PCB Mount Alignment:Without
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.4 µin
Contact Mating Area Length:.259 in, 6.6 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5175472-3
SKU:AMP5175472-3

Detailed Description

Enhance your electronic connections with the CHAMP .050 Series I Board Mount Connector. Featuring a durable Nylon - GF housing and Phosphor Bronze contacts, this connector ensures reliable performance. With a right-angle mount orientation and through-hole solder termination method, it offers easy installation on circuit boards. Meeting UL 94V-0 flammability standards, it guarantees safety. Its 30 gold-plated contact positions accommodate signal transmission with precision. The connector's compact design, with a height of .295 inches, suits various applications. Operating in temperatures ranging from -67 to 185 °F, it is suitable for diverse environments. With its boardlock retention system and brass retention material, it provides secure PCB attachment. Ideal for board-to-board configurations, this connector is a versatile choice for your connectivity needs.