| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5175473-5 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 130 |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.9 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .275 in, 7 mm |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0607 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin over Nickel |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Single Tine |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.4 µin |
| Contact Mating Area Length: | .259 in, 6.6 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5175473-5 |
| SKU: | AMP5175473-5 |
5175473-5
Specifications
Detailed Description
Enhance signal connectivity with the CHAMP .050 Series I Board Mount Connector, featuring a durable Nylon-GF housing and Phosphor Bronze contacts for reliable performance. With a pitch of 1.27mm (.05 in) and 40 positions, this connector is designed for high-density PCB applications. It offers a contact rating of 1A at 250VAC, making it suitable for various signal transmission needs. The Through Hole - Solder termination method ensures secure attachment to the PCB, while the Vertical mount orientation saves space. With UL 94V-0 flammability rating and operating temperature range of -67 to 185 °F, it guarantees safety and stability in diverse environments. The Gold-plated contact mating area provides excellent conductivity, and the Tin-plated PCB contacts ensure corrosion resistance. Ideal for board-to-board connections, this connector is RoHS compliant for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-5175475-5 | ![]() | |
| TE Connectivity 5175475-5 | ![]() |


