| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5175474-1 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 190 |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.9 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0607 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Single Tine, Square |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.4 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5175474-1 |
| SKU: | AMP5175474-1 |
5175474-1
Specifications
Detailed Description
Enhance your circuitry with the CHAMP .050 Series I Board to Board Receptacle. Featuring 20 gold-plated contacts in a right-angle orientation, this connector ensures reliable signal transmission. With a durable nylon housing and UL 94V-0 flammability standard compliance, it guarantees safety and performance. Ideal for signal applications, it operates in a wide temperature range from -67 to 185 °F. Designed for through-hole solder mounting on PCBs, it offers easy assembly and secure attachment with brass retention legs. Trust in its quality and efficiency for seamless board-to-board connections in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-5175472-1 | ![]() |


