| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5175474-5 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 120 |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.9 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0607 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Single Tine, Square |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.4 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5175474-5 |
| SKU: | AMP5175474-5 |
5175474-5
Specifications
Detailed Description
Introducing the CHAMP .050 Series I Board Mount Receptacle, a high-performance connectivity solution for your PCB applications. With a compact design and right-angle orientation, this receptacle features 40 gold-plated contacts for reliable signal transmission. The housing, made of durable Nylon GF, ensures long-lasting performance even in demanding environments. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Ideal for signal circuits, this connector operates at temperatures ranging from -67 to 185 °F, making it versatile for various industries. With features like boardlock retention and polarization for easy mating alignment, it offers convenience in assembly. Trust in its quality construction, with brass PCB retention and tin over nickel plating, for secure and stable mounting on your printed circuit board. Whether in data and device applications or other electronic systems, this PCB receptacle is a reliable choice for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-5175475-5 | ![]() |


