| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5175474-6 |
| Amperage: | 1 A |
| Housing Material: | Nylon GF1 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Receptacle |
| Number of Positions: | 50 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Header Only |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 250 VAC |
| SKU: | AMP5175474-6 |
5175474-6
| Heilind Number: | AMP5175474-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5175474-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the CHAMP 050 B/B REC H W/LEG 50P. Designed for efficient board-to-board interfacing, this receptacle features a durable Nylon GF1 housing and Phosphor Bronze contacts with gold plating for optimal conductivity. With a right-angle mount orientation and through-hole solder termination, it ensures secure and reliable connections in your circuitry. RoHS compliant and rated for 1A at 250VAC, this connector is a dependable choice for your PCB assembly needs. Upgrade your setup with this essential component for seamless data transmission and power delivery.

