5175474-8

Heilind Number:AMP5175474-8
Manufacturer:TE Connectivity
Manufacturer Number:5175474-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CHAMP 050 B/B REC H W/LEG 68P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5175474-8
Series:CHAMP .050 Series I
Amperage:1 A
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:80
Contact Amperage:1 A
Number of Positions:68
Mount Orientation:Right Angle
Insulation Resistance:1 MΩ
GPL:032
Profile:Standard
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 7.9 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.2 in
Connector Height:.295 in, 7.5 mm
PCB Retention Type:Boardlock, Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0607
Contact Layout:Inline
Connector System:Board to Board
Stackable:No
PCB Retention Material:Brass
PCB Retention Plating Material:Tin over Nickel
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Single Tine, Square
PCB Mount Alignment:Without
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1 µm, 39.4 µin
Material Flammability Standard:UL 94V-0
Part Aliases:5175474-8
SKU:AMP5175474-8

Detailed Description

Enhance your electronic connections with the CHAMP 050 B/B REC H W/LEG 68P. This high-performance board mount receptacle, part of the CHAMP .050 Series I, boasts a durable Nylon - GF housing and gold-plated phosphor bronze contacts for reliable signal transmission. With a right-angle body orientation and through-hole solder termination, it ensures secure PCB attachment. Meeting UL 94V-0 flammability standards and offering a contact amperage of 1A, it's suitable for a wide range of applications. Featuring 68 positions and a 1.27mm pitch, it's ideal for signal circuitry. The tray-packaged connector operates in temperatures ranging from -67 to 185°F, making it versatile for various environments. Its boardlock retention system and brass PCB retention material guarantee stability during use. Whether for data devices or other electronic systems, this connector delivers top-notch performance. Note: This product is not RoHS compliant.