| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5175475-1 |
| Series: | CHAMP .050 Series I |
| Amperage: | 1 A |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 200 |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.9 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .275 in, 7 mm |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0607 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Single Tine, Square |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.4 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5175475-1 |
| SKU: | AMP5175475-1 |
5175475-1
Specifications
Detailed Description
Enhance your electronic connections with the CHAMP 050 BTB REC V 20P W/LEG. This straight orientation, board mount socket connector boasts a 1A amperage, ideal for signal circuit applications. With 20 gold-plated contact positions and a 1.27mm pitch, it ensures reliable performance at 250VAC. Its nylon GF housing, UL 94V-0 flammability standard, and operating temperature range of -67 to 185°F guarantee durability in diverse environments. Featuring through-hole solder termination, this connector offers easy installation and secure PCB retention with boardlock legs. Its brass and tin over nickel construction, along with RoHS compliance, ensures high quality and environmental responsibility. Perfect for vertical board-to-board configurations, this connector is a versatile choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-5175472-1 | ![]() |


