5175475-3

Heilind Number:AMP5175475-3
Manufacturer:TE Connectivity
Manufacturer Number:5175475-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CHAMP 050 BTB REC V 30P W/LEG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5175475-3
Series:CHAMP .050 Series I
Amperage:1 A
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:150
Contact Amperage:1 A
Number of Positions:30
Mount Orientation:Vertical
Insulation Resistance:1 MΩ
GPL:032
Profile:Standard
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 7.9 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.2 in
Connector Height:.275 in, 7 mm
PCB Retention Type:Boardlock, Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0607
Contact Layout:Inline
Connector System:Board to Board
Stackable:No
PCB Retention Material:Brass
PCB Retention Plating Material:Tin over Nickel
Board to Board Configuration:Vertical
Contact Shape:Single Tine, Square
PCB Mount Alignment:Without
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1 µm, 39.4 µin
Material Flammability Standard:UL 94V-0
Part Aliases:5175475-3
SKU:AMP5175475-3

Detailed Description

Enhance board-to-board connectivity with the CHAMP 050 BTB REC V 30P W/LEG, a versatile component from the CHAMP .050 Series I. Featuring 30 gold-plated contacts in a single row, this receptacle ensures reliable signal transmission. Crafted from Nylon - GF for durability, it is designed for through-hole solder mounting on PCBs. With a voltage rating of 250 VAC and an amperage of 1 A, it meets stringent performance standards. The straight orientation, along with a pitch of 1.27 mm (.05 in), allows for seamless integration. Operating within a wide temperature range of -67 to 185 °F, it is ideal for various applications. The connector, packaged in trays for convenience, complies with UL 94V-0 flammability standards. Its compact profile, at a height of .275 in (7 mm), and vertical mount orientation make it space-efficient. Equipped with boardlock retention legs, it ensures secure PCB attachment. Suitable for signal circuitry, this connector, with brass PCB retention and tin over nickel plating, guarantees long-term performance. Its RoHS compliance underscores its commitment to environmental responsibility. Perfect for mezzanine and board stacking setups, this component, with its square, single tine contact shape, offers precise connectivity in electronic assemblies. Streamline your design with this high-quality PCB connector.