5175475-6

Heilind Number:AMP5175475-6
Manufacturer:TE Connectivity
Manufacturer Number:5175475-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CHAMP 050 B/B REC V W/LEG 50P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5175475-6
Series:CHAMP .050 Series I
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:110
Contact Amperage:1 A
Number of Positions:50
Mount Orientation:Vertical
Insulation Resistance:1 MΩ
GPL:032
Profile:Standard
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 7.9 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.2 in
Connector Height:.275 in, 7 mm
PCB Retention Type:Boardlock, Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0607
Contact Layout:Inline
Connector System:Board to Board
Stackable:No
PCB Retention Material:Brass
PCB Retention Plating Material:Tin over Nickel
Board to Board Configuration:Vertical
Contact Shape:Single Tine, Square
PCB Mount Alignment:Without
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1 µm, 39.4 µin
Material Flammability Standard:UL 94V-0
Part Aliases:5175475-6
SKU:AMP5175475-6

Detailed Description

Enhance your connectivity with the CHAMP .050 Series I Board Mount Receptacle, featuring a durable Nylon - GF housing and Phosphor Bronze contacts for reliable signal transmission. With a pitch of 1.27mm and a contact amperage of 1A, this connector is suitable for a variety of applications. Its vertical mount orientation and boardlock retention ensure secure PCB attachment, while the gold-plated contact mating area guarantees optimal conductivity. RoHS compliant and UL 94V-0 rated, it meets stringent quality standards. Perfect for use in signal circuits, this connector is a versatile and essential component for your electronic projects.