5175677-5

Heilind Number:AMP5175677-5
Manufacturer:TE Connectivity
Manufacturer Number:5175677-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CHAMP.050 PLUG CONN KIT 36P PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5175677-5
Color:Black
Amperage:1 A, .5 A
Gender:Plug
Housing Material:Thermoplastic - GF1
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Package Quantity:125
Cover Material:Glass-filled PBT
Number of Positions:36
Housing Color:Black
GPL:395
Packaging:Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.3 µm
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Housing Material Temperature:Standard
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0421
Connector System:Cable to Cable1
Connector Product Type:Connector
Mating Connector Lock:With
Max Insulation Diameter:.7 mm
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.5 - .7 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5175677-5
SKU:AMP5175677-5

Detailed Description

Enhance connectivity with the CHAMP.050 PLUG CONN KIT 36P PB-FREE, a robust solution for signal transmission. This sleek black connector, featuring a cable mount design and two rows for efficient organization, offers reliable performance in a wide temperature range from -55 to 85°C (-67 to 185°F). With copper alloy contacts plated in gold for optimal conductivity, it ensures secure mating with wire and cable terminations. Compliant with RoHS standards, its thermoplastic housing and glass-filled PBT cover guarantee durability and safety, meeting UL 94V-0 flammability requirements. Perfect for data and device applications, this connector, packaged in a tray for convenience, is essential for seamless connectivity in various environments.