5175710-2

Heilind Number:AMP5175710-2
Manufacturer:TE Connectivity
Manufacturer Number:5175710-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40POS.AMPLIMITE 050 PLUG ASSM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5175710-2
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Number of Rows:4
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:40
Profile:Standard
Shell Type:All Plastic
SKU:AMP5175710-2

Detailed Description

Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector, featuring a versatile 40-position, 4-row design for high-density applications. This plug connector offers secure Through Hole - Solder termination, ensuring reliable performance. With a current rating of 1A and gold contact plating, it guarantees efficient power transmission. Its all-plastic shell construction and standard profile make it suitable for various environments. Rest assured of its compliance with RoHS regulations, making it an eco-friendly choice. Upgrade your IO connectors with this premium D-Sub connector.