5175710-3

Heilind Number:AMP5175710-3
Manufacturer:TE Connectivity
Manufacturer Number:5175710-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE 050 PLUG V 50P KINK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5175710-3
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Rows:4
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:50
Profile:Standard
Packaging:Tray
Shell Type:All Plastic
SKU:AMP5175710-3

Detailed Description

Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector. This robust receptacle, featuring a 1A amperage rating, boasts 50 gold-plated contacts for optimal signal transmission. With four rows and a standard profile, it offers ample versatility for your Through Hole - Solder termination needs. The All Plastic shell type ensures durability, while RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient tray, this connector is a must-have for your IO interface requirements.