5175710-5

Heilind Number:AMP5175710-5
Manufacturer:TE Connectivity
Manufacturer Number:5175710-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BD TO BD CONN W/SF RET POST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5175710-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Rows:4
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:20
Profile:Standard
Shell Type:All Plastic
SKU:AMP5175710-5

Detailed Description

Easily connect boards with our BD to BD Connector featuring Surface Mount Retention Posts. Part of the AMPLIMITE 0.50 Series, this receptacle boasts a 1A amperage rating and accommodates 20 positions across four rows. With Through Hole Solder termination, it ensures secure and reliable connections. The contacts are plated with gold for optimal conductivity. Designed for standard profiles, the connector's All Plastic shell type offers durability and RoHS compliance, making it an ideal choice for various applications in the electronics industry.