5175887-4

Heilind Number:AMP5175887-4
Manufacturer:TE Connectivity
Manufacturer Number:5175887-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CHAMP 050-2 REC ASSY V 26P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5175887-4
Amperage:1 A, .5 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:1.27 mm
Mount Angle:Vertical
Number of Positions:26
Profile:Standard
Mating Retention Type:Latch
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5175887-4

Detailed Description

Introducing the CHAMP 050-2 REC ASSY V 26P, a versatile and high-performance connector designed for various electronic applications. This receptacle assembly features 26 contacts in a 2-row configuration, ensuring seamless connectivity on your board. With UL 94V-0 certification, rest assured of its quality and safety standards. Crafted from durable thermoplastic material and boasting gold-plated phosphor bronze contacts, it guarantees reliable performance. The straight body orientation and 1.27 mm pitch offer easy installation, while the vertical mount angle suits space-saving requirements. Complete with a full metal shell and latch mating retention, this connector ensures secure and stable connections. Packaged in a convenient tube, it's ready for immediate use. RoHS compliant, it meets environmental regulations, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this essential component.