5175887-9

Heilind Number:AMP5175887-9
Manufacturer:TE Connectivity
Manufacturer Number:5175887-9
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

CHAMP 050-2 REC ASSY V 100P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5175887-9
Amperage:1 A, .5 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Mount Angle:Vertical
Number of Positions:100
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
SKU:AMP5175887-9

Detailed Description

Easily assemble and connect with the CHAMP 050-2 Rec Ass'y V 100P, featuring a durable full metal shell design. This vertical receptacle boasts 100 gold-plated contact positions, ensuring reliable signal transmission. With a standard profile and secure latch mating retention, it's ideal for a wide range of applications. Whether you require a 1A or 0.5A amperage, this connector delivers optimal performance. Perfect for professionals in need of high-quality D-Sub connectivity solutions.