5176139-3

Heilind Number:AMP5176139-3
Manufacturer:TE Connectivity
Manufacturer Number:5176139-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONN SEC II 49 POS 100C/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5176139-3
Amperage:3 A
Connector Type:Special 18/31 Dual Combination
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:98
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Package Quantity:72
Contact Amperage:3 A
Number of Positions:98
Housing Color:Black
Mount Orientation:Vertical
GPL:267
Packaging:Box
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.49 mm, .61 in
PCB Retention Type:Solder Tail
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5256
Number of Dual Positions:49
Number of Power Positions:98
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.125 in, 3.18 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.295 in, 7.49 mm
Connector and Housing Type:Receptacle
PCB Retention Location:5, 6, 31, 32, 41, 42, 93, 94
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5176139-3
SKU:AMP5176139-3

Detailed Description

This female connector features 98 contacts arranged in two rows, with a pitch of 2.54 mm (.1 in). It is designed for board mount installation with through-hole solder termination. The housing, made of UL 94V-0 rated polyester with glass fiber, is durable and flame-resistant. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it is suitable for power and signal applications. Gold-plated phosphor bronze contacts ensure reliable conductivity, with a voltage rating of 400 V AC. With a straight body orientation and vertical mount, it offers versatile connectivity in electronic systems. Each package contains 72 units, meeting RoHS compliance for environmental responsibility. Whether for data or power transmission, this connector assembly guarantees secure and efficient performance.