| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5176139-6 |
| Connector Type: | Special 18/31 Dual Combination |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 72 |
| Contact Amperage: | 3 A |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.49 mm, .61 in |
| PCB Retention Type: | Solder Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5256 |
| Number of Dual Positions: | 49 |
| Number of Power Positions: | 98 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .295 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5176139-6 |
| SKU: | AMP5176139-6 |
5176139-6
Specifications
Detailed Description
Enhance your power and signal connections with this versatile 49-position connector, specifically designed for secure board-to-board mounting applications. Featuring a robust construction with a UL 94V-0-rated black polyester housing, it ensures reliable performance in demanding environments. With dual combination socket contacts made of high-quality phosphor bronze and gold plating, it facilitates efficient power transmission while maintaining signal integrity. The through-hole solder termination method offers easy and secure installation on printed circuit boards, with a contact pitch of 2.54mm (.1 in) for precise connectivity. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), this connector is suitable for diverse industrial applications. Its vertical mount orientation and solder tail PCB retention provide added stability, while the keyed mating alignment ensures correct positioning. With RoHS compliance and ECCN classification as EAR99, it meets international standards for environmental responsibility and export control. Ideal for data and device connectivity, this connector assembly is a reliable solution for your PCB interconnection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


