5176371-3

Heilind Number:AMP5176371-3
Manufacturer:TE Connectivity
Manufacturer Number:5176371-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP FH CONN REC V 80P (H=11)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5176371-3
Series:CHAMP .050 Series I
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:70
Contact Amperage:1 A
Number of Positions:80
Mount Orientation:Vertical
Insulation Resistance:1 MΩ
GPL:032
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.9 µin, .3 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.3 in
Connector Height:.334 in, 8.5 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pins
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0678
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:Post Polarization
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, .433 in
PCB Contact Termination Area Plating Thickness:1 µm, 39.4 µin
Contact Mating Area Length:.141 in, 3.6 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5176371-3
SKU:AMP5176371-3

Detailed Description

Elevate your PCB connectivity with the AMP FH CONN REC V 80P (H=11) from the CHAMP .050 Series I. This vertical mount receptacle boasts a durable Nylon - GF housing and through-hole solder termination for secure attachment. With 80 gold-plated phosphor bronze contacts, it ensures reliable signal transmission, meeting UL 94V-0 flammability standards. Operating in a wide temperature range from -67 to 185 °F, it's ideal for various applications. Featuring a stackable design and guide pin mating alignment, it offers versatility in board-to-board configurations. Trust in its high-quality construction for data and device connectivity, compliant with RoHS standards. Each package contains 70 units, making it perfect for bulk installations. Elevate your PCB connectivity with the AMP FH CONN REC V 80P (H=11).