5176371-4

Heilind Number:AMP5176371-4
Manufacturer:TE Connectivity
Manufacturer Number:5176371-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VERT RCPT ASSY,100POS,CHAMP050

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5176371-4
Series:CHAMP .050 Series I
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:60
Contact Amperage:1 A
Number of Positions:100
Mount Orientation:Vertical
Insulation Resistance:1 MΩ
GPL:032
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.9 µin, .3 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.3 in
Connector Height:.334 in, 8.5 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pins
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0678
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Board to Board Configuration:Vertical
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:Post Polarization
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, .433 in
PCB Contact Termination Area Plating Thickness:1 µm, 39.4 µin
Contact Mating Area Length:.141 in, 3.6 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5176371-4
SKU:AMP5176371-4

Detailed Description

Elevate your PCB connectivity with our VERT RCPT ASSY, boasting 100 positions for seamless signal transmission in the CHAMP .050 Series I. Crafted with durable Nylon - GF housing, this board mount connector ensures reliable through-hole solder termination. Its Phosphor Bronze contacts, plated with gold for optimal conductivity, support a voltage of 250 VAC and an amperage of 1A. With a compact pitch of 1.27mm (.05 in) and a vertical orientation, it's ideal for space-efficient designs. Operating in a wide temperature range from -67 to 185°F, and meeting UL 94V-0 flammability standards, this connector guarantees performance and safety. Its stackable and stack height of .433 in (11mm) make it suitable for board-to-board configurations, while the inclusion of guide pins ensures precise mating alignment. Trust in this connector for efficient signal transmission in your PCB applications.