5176374-5

Heilind Number:AMP5176374-5
Manufacturer:TE Connectivity
Manufacturer Number:5176374-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP FH CONN REC V 120P (H=14)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5176374-5
Series:CHAMP .050 Series I
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:50
Contact Amperage:1 A
Number of Positions:120
Mount Orientation:Vertical
Insulation Resistance:1 MΩ
GPL:032
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.9 µin, .3 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.3 in
Connector Height:11.5 mm, .452 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0678
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Board to Board Configuration:Vertical
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:Post Polarization
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
Stack Height:14 mm, .551 in
PCB Contact Termination Area Plating Thickness:1 µm, 39.4 µin
Contact Mating Area Length:.141 in, 3.6 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5176374-5
SKU:AMP5176374-5

Detailed Description

Enhance your board-to-board connections with the AMP FH CONN REC V 120P (H=14) from the CHAMP .050 Series I. This vertical mount receptacle, featuring a durable Nylon - GF housing, is designed for Through Hole - Solder termination. With its 1.27mm pitch and 120 positions, it ensures reliable signal transmission in various applications. The contact sockets, made of Phosphor Bronze with gold plating, offer excellent conductivity. Operating in temperatures ranging from -67 to 185 °F, this connector meets UL 94V-0 flammability standards. Ideal for signal circuits, it boasts a 1A contact amperage and 250VAC voltage rating. Each package contains 50 units, perfect for your assembly needs.