5176376-3

Heilind Number:AMP5176376-3
Manufacturer:TE Connectivity
Manufacturer Number:5176376-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP FH CONN REC V 80P (H=16)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5176376-3
Series:CHAMP .050 Series I
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:70
Contact Amperage:1 A
Number of Positions:80
Mount Orientation:Vertical
Insulation Resistance:1 MΩ
GPL:032
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.9 µin, .3 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.3 in
Connector Height:.334 in, 8.5 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0678
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Board to Board Configuration:Vertical
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:Post Polarization
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
Stack Height:16 mm, .63 in
PCB Contact Termination Area Plating Thickness:1 µm, 39.4 µin
Contact Mating Area Length:.141 in, 3.6 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5176376-3
SKU:AMP5176376-3

Detailed Description

Enhance your PCB connectivity with our AMP FH CONN REC V 80P (H=16) from the CHAMP .050 Series I. This vertical board mount receptacle boasts a durable Nylon - GF housing and through-hole solder termination, ensuring reliable performance in signal applications. With a contact rating of 1A at 250VAC, it's ideal for various electronic setups. Featuring gold-plated contacts for optimal conductivity and UL 94V-0 flame resistance, this connector meets stringent quality standards. Its compact design, measuring just .334 inches in height, allows for efficient PCB stacking. Whether for data or device connections, this connector offers seamless integration with a stackable, vertical board-to-board configuration. Upgrade your assembly process with this versatile and high-performance connector.