| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5176381-2 |
| Series: | .050 CHAMP Series I ;Free Height (FH) |
| Amperage: | 1 A |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5176381-2 |
5176381-2
| Heilind Number: | AMP5176381-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5176381-2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PLUG ASS Y(H) 60P 1.27FHBB

