5177983-9

Heilind Number:AMP5177983-9
Manufacturer:TE Connectivity
Manufacturer Number:5177983-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.8FH,R05H.5,180,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5177983-9
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:6
Contact Amperage:.5 A
Number of Positions:180
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5177983-9
SKU:AMP5177983-9

Detailed Description

Enhance your circuit connections with these innovative Board-to-Board Mezzanine Connectors. Designed for optimal signal transmission, each connector features dual rows, 180 positions, and a .8mm pitch for precise board mounting. The contact sockets, made of Copper Alloy with gold plating, ensure efficient power delivery with a current rating of .5A and voltage handling up to 100V AC. Meeting UL 94V-0 standards for material flammability, these connectors guarantee safety and reliability in operation. Their vertical mount orientation and top entry location facilitate easy installation, while the PCB alignment with positioning bosses ensures accurate mating. With a stackable design and high-temperature rating, these connectors are ideal for demanding applications in various industries. Trust in their quality construction and performance for seamless connectivity in your electronic assemblies.