5177985-9

Heilind Number:AMP5177985-9
Manufacturer:TE Connectivity
Manufacturer Number:5177985-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.8FH,R05H.5,180,08/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5177985-9
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:700
Contact Amperage:.5 A
Number of Positions:180
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:5177985-9
SKU:AMP5177985-9

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Mezzanine Connector. Designed for top-tier signal transmission, it features a compact Inline layout with 180 gold-plated contacts in a dual-row configuration, ensuring reliable data and device connectivity. With a low profile and a vertical mount orientation, it's ideal for space-constrained applications. The Matte housing material is UL 94V-0 compliant for enhanced safety, while the surface mount termination method offers easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 257 °F, this connector is a versatile solution for various industries. Its stackable design, with a stack height ranging from .197 to .315 inches, allows for flexible assembly options. RoHS compliant and with a dielectric withstanding voltage of 500 V AC, it meets international standards for environmental and electrical safety. Whether for pick-and-place assembly or high-temperature environments, this connector ensures seamless performance, making it an essential component for your PCB projects.