| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5177986-3 |
| Series: | .8mm FH ;Free Height |
| Amperage: | .5 A |
| Gender: | Male |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Contact Amperage: | .5 A |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Product: | Board-to-Board Headers & Receptacles |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5177986-3 |
| SKU: | AMP5177986-3.P |
5177986-3
Specifications
Detailed Description
Experience seamless connectivity with our surface mount board-to-board connector. This male connector, featuring a straight body orientation and dual-row design, ensures reliable signal transmission in high-density applications. With a pitch of .8mm and gold contact plating, it guarantees optimal performance and durability. Certified to UL 94V-0 standards, it offers enhanced safety and peace of mind. Perfect for mezzanine and board stacking configurations, this connector is stackable and boasts a high-temperature rating for versatile use. Whether for data transfer or device connectivity, this connector is the ideal solution for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | P-23-025527 - Streamline. We plan to transfer back existing assembly lines from a TE leased site in Qingdao high tech zone to TE s main campus in Qingdao for Data and Devices business unit. Target transfer schedule to be finished by the end of January 2024. | Download | |||
| 10/25/2021 | P-21-021630 - Manufacturing location change. Following Part Numbers will be transferred from TE AMP QD limited to TM AMP QD Ltd High-Tech Zone Branch. | Download | |||
| 04/30/2018 | E-17-004332 - Document Clarification. Change current detail plating information to performance based plating as per TE internal alignment requirement. And keep special plating thickness like 15 microinch , 30 microinch the same description. | Download | |||
| 05/05/2017 | E-17-004332-C - E-17-004332 has been canceled. | Download | |||

