5178647-4

Heilind Number:AMP5178647-4
Manufacturer:TE Connectivity
Manufacturer Number:5178647-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CHAMP 050 B-T-B REC HDR ASSY H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5178647-4
Series:CHAMP .050 Series I
Housing Material:66 Nylon (GF)
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Package Quantity:40
Contact Amperage:1 A
Number of Positions:36
Mount Orientation:Right Angle
GPL:032
Profile:High
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 7.874 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.2 in
Connector Height:1.08 in, 27.5 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0607
Contact Layout:Staggered
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Right Angle
PCB Mount Alignment:With
PCB Mount Alignment Type:Post Polarization
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1 µm
Material Flammability Standard:UL 94V-0
Part Aliases:5178647-4
SKU:AMP5178647-4

Detailed Description

Enhance your board connectivity with the CHAMP .050 Series I Board Mount Receptacle Assembly, designed for high-performance signal transmission. Featuring a durable 66 Nylon (GF) housing material with UL 94V-0 flammability standard, this assembly ensures reliable operation even in harsh environments. With a right-angle mount orientation and through-hole solder termination method, it offers easy installation on the PCB. The staggered contact layout with gold plating guarantees excellent conductivity, while the 1 A contact amperage and 250 VAC voltage rating make it suitable for various applications. With a total of 36 positions and a compact profile, it's perfect for space-constrained designs. Trust in its quality construction, with a tin-plated PCB contact termination and a 500 VAC dielectric withstanding voltage. Whether for data and devices or other circuit applications, this assembly delivers superior performance. (continued...)