| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5179029-9 |
| Amperage: | .5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Package Quantity: | 6 |
| Contact Amperage: | .5 A |
| Number of Positions: | 180 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .236 in, 6 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L051 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 10 mm, 14 mm, 18 mm, .236 in, .394 in, .551 in, 6 mm, .709 in |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5179029-9 |
| SKU: | AMP5179029-9 |
5179029-9
Specifications
Detailed Description
Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless signal transmission, this connector features a dual-row configuration with 180 positions, ensuring efficient and reliable data transfer. With a housing made of UL 94V-0 rated natural matte material, it guarantees both durability and safety. The surface-mount termination method and .8mm pitch make it easy to integrate into your PCB assembly process. Gold-plated brass contacts with a current rating of .5A and a voltage rating of 100V AC ensure optimal conductivity and signal integrity. Its straight body orientation and vertical mount orientation offer versatility in installation. Mezzanine and board stacking capabilities, along with stackable design, provide flexibility in circuit configuration. Operating temperature range from -40 to 257°F and high-temperature rating make it suitable for various environments. Whether for industrial or consumer electronics, this connector is a reliable solution for your interconnection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1735480-9 | ![]() | |
| TE Connectivity 5084613-9 | ![]() | |
| TE Connectivity 5084616-9 | ![]() |


