5179030-6

Heilind Number:AMP5179030-6
Manufacturer:TE Connectivity
Manufacturer Number:5179030-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P07H.5,140,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179030-6
Amperage:.5 A
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:7
Contact Amperage:.5 A
Number of Positions:140
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.276 in, 7 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, 15 mm, 19 mm, .276 in, .433 in, .591 in, .748 in, 7 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179030-6
SKU:AMP5179030-6

Detailed Description

Enhance your PCB connections with our Board to Board Mezzanine Connector, designed for optimal signal transmission in electronic assemblies. With a pitch of .8mm and straight body orientation, it offers seamless integration on your circuit boards. The housing, made of UL 94V-0 rated thermoplastic, ensures safety and reliability. Featuring 140 positions in a two-row configuration, this connector is perfect for high-density applications. Its gold-plated brass contacts guarantee efficient power delivery, with a maximum voltage rating of 100V AC. Operating seamlessly in temperatures ranging from -40 to 257°F, it's suitable for diverse environments. Whether for commercial or industrial use, this connector, with stackable capabilities and polarized mating alignment, meets your connectivity needs with precision. Compliant with RoHS regulations, it's environmentally friendly, making it the ideal choice for your projects. Elevate your connectivity game with our high-performance Mezzanine Connector.