5179031-4

Heilind Number:AMP5179031-4
Manufacturer:TE Connectivity
Manufacturer Number:5179031-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,100,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179031-4
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Contact Amperage:.5 A
Number of Positions:100
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Mating Entry Location:Top
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179031-4
SKU:AMP5179031-4

Detailed Description

Enhance your circuit connections with our high-quality Board to Board Mezzanine Connector. Designed for seamless integration, this connector features a straight body orientation with surface mount termination and a .8mm pitch, perfect for signal transmission. With a contact plating of gold and UL 94V-0 housing material, it ensures reliable performance even in demanding environments. Each pack includes 10 connectors, making it ideal for various assembly projects. Trust in the durability and efficiency of this connector for your PCB applications.