5179031-9

Heilind Number:AMP5179031-9
Manufacturer:TE Connectivity
Manufacturer Number:5179031-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,180,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179031-9
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:6
Contact Amperage:.5 A
Number of Positions:180
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179031-9
SKU:AMP5179031-9

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring a straight body orientation and surface mount termination method, this connector offers seamless integration onto your circuit board. With a contact amperage of 0.5 A and gold plating, it ensures reliable power transmission. The natural housing color and UL 94V-0 material flammability standard compliance guarantee safety and durability. Its compact design, with a pitch of 0.8 mm, is ideal for signal circuit applications. Mezzanine board-to-board configuration and stackable feature allow for versatile assembly options. Operating in temperatures ranging from -40 to 257 °F, this connector is suitable for various environments. Trust in its quality for your connectivity needs.