5179229-8

Heilind Number:AMP5179229-8
Manufacturer:TE Connectivity
Manufacturer Number:5179229-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R05H.5,160,08/Sn,TU,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179229-8
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:6
Contact Amperage:.5 A
Number of Positions:160
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:5179229-8
SKU:AMP5179229-8

Detailed Description

Experience seamless connectivity with our high-quality Board to Board PCB Connector, designed for efficient signal transmission in electronic assemblies. With a compact and stackable design, this connector features a straight body orientation and surface mount termination method, ensuring easy integration onto your PCB. The gold-plated contacts offer reliable conductivity and durability, while the UL 94V-0 housing material guarantees safety and compliance with industry standards. Operating over a wide temperature range, from -40 to 257 °F, this connector is suitable for various applications, including Data and Devices. Its 160 positions and .8 mm pitch provide ample connectivity options, while the vertical mount orientation with top entry location allows for versatile installation. Trust in our Connector for secure and efficient board-to-board connections in your electronic designs.