5179488-2

Heilind Number:AMP5179488-2
Manufacturer:TE Connectivity
Manufacturer Number:5179488-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.8FH,R05H.5,060,08/Sn,TR,SC,S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179488-2
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:1000
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:5179488-2
SKU:AMP5179488-2

Detailed Description

Elevate your PCB assembly with this high-quality Board to Board Mezzanine Connector. Designed for signal applications, this connector features a vertical mount orientation with a .8mm pitch and 60 positions, ensuring seamless board-to-board connectivity. With a contact amperage of .5A and voltage rating of 100V AC, it guarantees reliable performance. The gold-plated contact mating area and UL 94V-0 housing material meet industry standards for durability and safety. Ideal for pick-and-place assembly, it comes in a package quantity of 1000, housed in a convenient tape and reel packaging. Upgrade your electronic design with this essential connector for efficient and secure connections.