5179656-2

Heilind Number:AMP5179656-2
Manufacturer:TE Connectivity
Manufacturer Number:5179656-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP FH SMT PLUG ASSY 6OP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179656-2
Series:CHAMP .050 Series I
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:40
Contact Amperage:1 A
Number of Positions:60
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:032
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.3 in
Connector Height:.275 in, 7 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0678
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Vertical
PCB Mount Alignment:With
PCB Mount Alignment Type:Post Polarization
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179656-2
SKU:AMP5179656-2

Detailed Description

Enhance your PCB assembly with the CHAMP .050 Series I AMP FH SMT Plug Assembly, a high-performance solution for signal transmission. Featuring a durable thermoplastic housing and copper alloy contacts with gold plating, this connector ensures reliable conductivity in demanding environments. With a pitch of 1.27mm and 60 positions, it offers versatility for various applications. Its UL 94V-0 flammability rating and operating temperature range of -67 to 185°F guarantee safety and durability. Designed for vertical board mount installation, it provides efficient PCB-to-PCB connectivity. With ECCN EAR99 and RoHS compliance, it meets international standards for export and environmental regulations. Elevate your circuit design with this precision-engineered connector, ideal for high-speed data transfer and communication systems.