51872-5

Heilind Number:AMP51872-5
Manufacturer:TE Connectivity
Manufacturer Number:51872-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BODY,RING 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 51872-5
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP51872-5

Detailed Description

Enhance your electrical connections with our 16-14 gauge #10 Ring Tongue Terminals. Designed for secure and efficient wire termination, these connectors feature a closed barrel for added protection. With an offset orientation and straight terminal angle, they offer versatility in installation. Operating in temperatures up to 170°C (338°F), they ensure reliable performance in demanding environments. Suitable for wire sizes 14-16 AWG (1.25-2 mm²), these terminals are RoHS compliant, meeting environmental standards. Trust in our Rings & Spades range for quality and durability in your electrical projects.