| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51873-1 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51873-1 |
51873-1
Specifications
Detailed Description
Enhance your electrical connections with our durable Body R 22-16 Crimp Ring Terminals. Designed for commercial and military applications, these terminals offer reliable performance for wire sizes ranging from 22 to 16 AWG. Featuring a closed barrel and #6 stud size, they ensure secure and efficient connectivity. With an offset orientation and straight terminal angle, installation is hassle-free. Operating at temperatures up to 170°C (338°F), these terminals are suitable for various environments. Crafted for the SOLISTRAND Budget series, they guarantee quality and affordability. RoHS compliant and part of our Rings & Spades collection, these terminals meet industry standards for sustainability. Upgrade your projects with these essential components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | TE Connectivity 51873-1 Application Tooling | ![]() |
| TE Connectivity 58509-1 | TE Connectivity 51873-1 Application Tooling | ![]() |


