51874

Heilind Number:AMP51874
Manufacturer:TE Connectivity
Manufacturer Number:51874
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPD FLG 26-22 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 51874
Series:PIDG
Connector Type:Spade Flange Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Flanged, Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP51874

Detailed Description

Enhance your electrical connections with our PIDG Spade Flange Tongue Terminal. Designed for secure and efficient wire termination, this terminal accommodates wire sizes ranging from 22 to 26 AWG. With a closed barrel and insulation, it ensures reliable performance in various applications, even at high temperatures of up to 105°C. Its #6 stud size compatibility makes it versatile for different setups, while its straight orientation and flanged tongue offer convenience during installation. This RoHS-compliant terminal guarantees quality and sustainability, perfect for your crimping needs. Elevate your connectivity with this essential component.