51875-1

Heilind Number:AMP51875-1
Manufacturer:TE Connectivity
Manufacturer Number:51875-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,BUDG SPD FLG 26-22 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 51875-1
Series:SOLISTRAND Budget
Connector Type:Spade Tongue
Stud Size:#6, M3.5
Orientation:Flanged, Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP51875-1

Detailed Description

Enhance your electrical connections with our budget-friendly TERMINAL, a must-have for efficient wire termination. Designed for use with 22-26 AWG wires, this spade tongue connector features a #6 stud size for secure attachment. Its straight, flanged orientation ensures easy installation, while the closed barrel design guarantees reliable performance. With an operating temperature range of 170°C (338°F), it's suitable for a variety of environments. RoHS compliant and featuring a straight terminal angle, this insulated connector is a dependable choice for your project. Upgrade your setup with our Rings & Spades series SOLISTRAND Budget terminal today.