| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5188731-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Package Quantity: | 10 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 110 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment Type: | Multi-Purpose Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6251 |
| Number of Columns: | 22 |
| Connector Length: | 50 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Connector Assembly Type: | PCB Mount Header |
| Rows Loaded: | A, B, C, D, E |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.7 mm |
| Front Mating Level: | Level 1 |
| Crosstalk Version: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5188731-1 |
| SKU: | AMP5188731-1 |
5188731-1
Specifications
Detailed Description
Enhance your connectivity with the Z-PACK 2mm HM Board Mount Header, featuring a durable Polyester-GF housing in a sleek gray color. With five rows and a total of 110 positions, this connector offers high-density power and signal transmission for various applications. The Phosphor Bronze contact pins, plated with Tin and Nickel, ensure reliable performance, while meeting UL 94V-0 flammability standards for safety. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), and compliant with RoHS regulations, this connector is ideal for demanding environments. Whether for data or device connectivity, its multi-purpose center mating alignment and PCB mount assembly type make it versatile for use in board-to-board configurations. Experience efficient data rates of up to 1 Gb/s with this high-speed connector, perfect for compactPCI and other designations. Each package includes 10 units, conveniently stored in a tube for easy access. Upgrade your connectivity solutions with the Z-PACK 2mm HM Board Mount Header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5100147-1 | ![]() |


