| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5188834-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 154 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Package Quantity: | 10 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 154 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Ground Component Type: | Ground Return Shielding |
| Mating Alignment Type: | Multi-Purpose Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6251 |
| Number of Columns: | 22 |
| Number of Signal Positions: | 110 |
| Connector Length: | 50 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Connector Assembly Type: | PCB Mount Header |
| Rows Loaded: | A, B, C, D, E, F, Z |
| Contact Mating Area Length: | 5.25 mm, 6.75 mm, 8.25 mm |
| CompactPCI Designation: | P1/P4 |
| Feedthrough Post Length: | 3.7 mm |
| Front Mating Level: | Level 1 |
| Crosstalk Version: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5188834-1 |
| SKU: | AMP5188834-1 |
5188834-1
Specifications
Detailed Description
Elevate your connectivity with the Z-PACK/A M-HDR 154P. This high-density board-to-board connector, part of the Z-PACK 2mm HM series, delivers exceptional performance and reliability in power and signal applications. With 154 gold-plated contacts, housed in durable UL 94V-0 rated Polyester-GF material, it ensures secure and efficient data transfer at speeds up to 1 Gb/s. Its straight orientation and vertical mount make installation seamless, while its robust construction, operating in a wide temperature range from -55 to 125°C, guarantees longevity. Perfect for various industries and environments, this connector complies with RoHS standards, offering peace of mind in terms of environmental responsibility. Upgrade your connections with the Z-PACK/A M-HDR 154P for optimal efficiency and quality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5352068-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | P-16-013961 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing locations of the products listed below. Please contact your TE Sales Engineer with questions. The specific part numbers are detailed below. | Download | |||
| 10/02/2017 | P-17-014152 - Manufacturing Location Change. | Download | |||
| 07/17/2017 | P-17-014249 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download | |||
| 01/31/2017 | P-17-014111 - Cancellation of PCN P-16-013961 due to lack of clarity on providing the receiving manufacturing plant location. | Download | |||


