| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5188834-9 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Package Quantity: | 10 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 154 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Ground Component Type: | Ground Return Shielding |
| Mating Alignment Type: | Multi-Purpose Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6251 |
| Number of Columns: | 22 |
| Connector Length: | 50 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Connector Assembly Type: | PCB Mount Header |
| Rows Loaded: | A, B, C, D, E, F, Z |
| Contact Mating Area Length: | 5.25 mm, 6.75 mm, 8.25 mm |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.7 mm |
| Front Mating Level: | Level 1 |
| Crosstalk Version: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5188834-9 |
| SKU: | AMP5188834-9 |
5188834-9
Specifications
Detailed Description
Enhance your connectivity with the Z-PACK/A M-HDR 154P, a high-density board-to-board connector from the Z-PACK 2mm HM series. Featuring a rugged polyester-GF housing in a sleek gray color, this connector boasts seven rows of 22 positions each, providing ample space for power and signal transmission. With a pitch of 2mm and gold-plated phosphor bronze contacts, it ensures reliable performance at data rates up to 1 Gb/s. Designed for vertical board mounting, it operates efficiently in a wide temperature range and meets UL 94V-0 flammability standards. Shielded for enhanced signal integrity, it's ideal for demanding applications in various industries. RoHS compliant and ECCN classified as EAR99, this connector is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5352068-9 | ![]() |


