51892

Heilind Number:AMP51892
Manufacturer:TE Connectivity
Manufacturer Number:51892
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 51892
Contact Plating:Tin
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP51892

Detailed Description

Enhance your electrical connections with our Solis Butt Splice, designed for seamless integration in 8 AWG wire applications. Featuring a durable tin contact plating, this splice ensures reliable conductivity. With a closed barrel design, it provides secure termination for wires ranging from 8 mm² to 13100 - 20800 CMA. Perfect for professional installations, this splice is RoHS compliant, guaranteeing its environmental sustainability. Upgrade your connectivity solutions with this essential component.