| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51893 |
| Contact Plating: | Tin |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP51893 |
51893
Specifications
Detailed Description
Efficiently connect wires with our Solis Butt Splice designed for 12-10 gauge cables. Featuring a durable tin contact plating, this splice ensures secure and lasting connections. Its closed barrel design provides added protection, while accommodating wire sizes of 10 - 12 AWG, 3 - 6 mm², and 5180 - 13100 CMA. Perfect for various applications, this RoHS compliant splice guarantees both performance and environmental responsibility. Upgrade your wire connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | TE Connectivity 51893 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 51893 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 51893 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 51893 Application Tooling | ![]() |


