| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51941 |
| Contact Plating: | Tin |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Open |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP51941 |
51941
Specifications
Detailed Description
Enhance your electrical connections with this high-performance COPALUM BUTT splice. Designed for seamless integration, it accommodates 8 AWG wire sizes, ensuring reliable conductivity in various applications. Featuring a durable tin contact plating and an open barrel design, it guarantees optimal performance and longevity. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your splicing capabilities with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68086 | ![]() |


