| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51979-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 10 - 12 AWG, 5180 - 13100 CMA, 5 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51979-2 |
51979-2
Specifications
Detailed Description
Enhance your electrical connections with our COPALUM 12-10 10 Ring Tongue Terminal. Designed for secure and efficient crimping, this terminal is ideal for #10 studs and 10-12 AWG wires, ensuring reliable conductivity in a straight orientation. With a durable closed barrel construction and a wide operating temperature range of -55 to 150 °C (-85 to 347 °F), it guarantees performance in diverse environments. RoHS compliant and meticulously crafted, it's a must-have for any professional wiring project. Trust in its quality and make your connections with confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/14/2024 | P-24-025881 - Adding New Supplier. Supply Chain Sourcing, Adding New Copper Strip Raw Material Supplier. No change in Manufacturing Location of Finished Products. | Download | |||
| 05/07/2024 | P-24-025837 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 11/11/2022 | P-22-023479 - alternative brass supplier . TE Connectivity is proposing the use of a brass stock material produced at an alternate metal mill supplier to produce TE s Perforated Inserts for the COPALUM Terminals and Splices product family. This alternate supplier brass meets our COPALUM product brass material specifications, including temper/hardness, but with the exception of the thickness range limits it was produced to by the metal mill. This brass stock is made to metric gauge dimensions and the conversions to inch dimensions allows for a possible slight excursion below the lower standard material spec thickness limit. However, the material thickness is being monitored with a measurement every ~50 feet prior to the brass perforation process and, 2/3 of the way through perforating this lot of material, actual material measurements are within our specified thickness range for the COPALUM Perforated Inserts. The measurement monitoring will continue every ~50 feet to assure the thickness | Download | |||

