| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51982 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 2 AWG, 35 mm², 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51982 |
51982
Specifications
Detailed Description
Enhance your electrical connections with our COPALUM 2 1/4 Terminal, meticulously crafted for optimal performance. Designed for reliability, this Ring Tongue connector features a sturdy M6 stud size and accommodates 2 AWG wire, ensuring secure and efficient conductivity. With a straight orientation and a closed barrel type, it offers easy installation and a durable hold. Operating flawlessly in temperatures ranging from -55 to 150 °C (-85 to 347 °F), it guarantees consistent performance in diverse environments. Crafted for professional use, this terminal is an essential component for any wiring project, meeting RoHS compliance standards for environmental responsibility. Elevate your connectivity with our Rings & Spades collection.

