| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51986-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 0 AWG, 50 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51986-1 |
51986-1
Specifications
Detailed Description
Enhance your electrical connections with our COPALUM 1/0 5/16 Terminal, designed for efficient and secure crimping. This Ring Tongue connector, with a stud size of M8, 5/16, offers straight orientation for convenient installation. Operating flawlessly in a wide temperature range from -55 to 150 °C (-85 to 347 °F), it ensures reliable performance in various environments. Suitable for wire sizes up to 50 mm² (0 AWG) and 83700 - 119500 CMA, this terminal features a closed barrel for optimal connectivity. While not insulated, its durable construction guarantees longevity. RoHS compliant, this terminal is a sustainable choice for your connectivity needs, available as part of our Rings & Spades product line in the Crimp Ring Terminal category.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68047 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | P-22-023479 - alternative brass supplier . TE Connectivity is proposing the use of a brass stock material produced at an alternate metal mill supplier to produce TE s Perforated Inserts for the COPALUM Terminals and Splices product family. This alternate supplier brass meets our COPALUM product brass material specifications, including temper/hardness, but with the exception of the thickness range limits it was produced to by the metal mill. This brass stock is made to metric gauge dimensions and the conversions to inch dimensions allows for a possible slight excursion below the lower standard material spec thickness limit. However, the material thickness is being monitored with a measurement every ~50 feet prior to the brass perforation process and, 2/3 of the way through perforating this lot of material, actual material measurements are within our specified thickness range for the COPALUM Perforated Inserts. The measurement monitoring will continue every ~50 feet to assure the thickness | Download | |||


